Infineon XMC1202-T028X0032 AA

MCU 32-bit XMC1200 ARM Cortex M0 RISC 32KB Flash 3.3/5V 28-Pin TSSOP T/R
Datasheet

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight402.988471 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency32 MHz
InterfaceI2C, I2S, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I/Os26
Number of Programmable I/O26
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1202-T028X0032 AA.

SHENGYU ELECTRONICS
Datasheet65 pages9 years ago
Farnell
Datasheet65 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Infineon XMC1202-T028X0032 AA.

Related Parts

Descriptions

Descriptions of Infineon XMC1202-T028X0032 AA provided by its distributors.

MCU 32-bit XMC1200 ARM Cortex M0 RISC 32KB Flash 3.3/5V 28-Pin TSSOP T/R
MCU, 32BIT, CORTEX-M0, 32MHZ, TSSOP-28
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 25MHz 132-PQFP (24.13x24.13)
MCU, 32BIT, CORTEX-M0, 32MHZ, TSSOP-28; Product Range:XMC Family XMC12xx Series Microcontrollers; Architecture:ARM Cortex-M0; No. of Bits:32bit; CPU

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000984758
  • XMC1202-T028X-0032 AA
  • XMC1202-T028X-0032AA
  • XMC1202-T028X0032AA
  • XMC1202T028X0032AA
  • XMC1202T028X0032AAXUMA1

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins28
Weight402.988471 mg
Technical
Core ArchitectureARM
Data Bus Width32 b
Frequency32 MHz
InterfaceI2C, I2S, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of ADC Channels14
Number of I/Os26
Number of Programmable I/O26
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size16 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Infineon XMC1202-T028X0032 AA.

SHENGYU ELECTRONICS
Datasheet65 pages9 years ago
Farnell
Datasheet65 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements