STMicroelectronics STM32L031F4P6

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size1 kB
Flash Memory Size16 kB
Frequency32 MHz
InterfaceI2C, SPI, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation333 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current250 nA
Number of ADC Channels10
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels1
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031F4P6.

LKR
Datasheet118 pages8 years ago
STMicroelectronics
Datasheet113 pages8 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Inventory History

3 month trend:
-0.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L031F4P6.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L031F4P6 provided by its distributors.

MCU 32-Bit Ultra Low Power STM32L ARM Cortex M0+ RISC 16kB Flash 20-Pin TSSOP Tray
Ultra-low-power ARM Cortex-M0+ MCU with 16-Kbytes Flash, 32 MHz CPU
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M0 CPU, 32MHz, CMOS, PDSO20
STM32L Series 16 KB Flash 8 kB RAM 32 MHz 32-Bit Microcontroller - TSSOP-20
MCU, ARM CORTEX-M0+, 32MHZ, TSSOP-20; Product Range: STM32 Family STM32L0 Series Microcontrollers; Architecture: ARM Cortex-M0+; No. of Bits: 32bit; CPU Speed: 32MHz; Program Memory Size: 16KB; RAM Memory Size: 8KB; No. of Pin
Mcu, Arm Cortex-M0+, 32Mhz, Tssop-20; Product Range:Stm32 Family Stm32L0 Series Microcontrollers; Device Core:Arm Cortex-M0+; Data Bus Width:32 Bit; Operating Frequency Max:32Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Msl:- Rohs Compliant: Yes |Stmicroelectronics STM32L031F4P6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size1 kB
Flash Memory Size16 kB
Frequency32 MHz
InterfaceI2C, SPI, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation333 mW
Max Supply Voltage3.6 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current250 nA
Number of ADC Channels10
Number of Channels9
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of SPI Channels1
Number of Timers/Counters3
Number of USART Channels1
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L031F4P6.

LKR
Datasheet118 pages8 years ago
STMicroelectronics
Datasheet113 pages8 years ago
SHENGYU ELECTRONICS
Datasheet18 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant