Omron XF2M-3015-1A-R100

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Contact LocationDual
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Length20 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-3015-1A-R100.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 1.25
$ 1.25
Stock
25,182
332,902
332,902
Authorized Distributors
14
20
20
Gender
Receptacle
Female
Female
Pitch
500 µm
500 µm
500 µm
Number of Positions
30
30
30
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Liquid Crystal Polymer
Polymer
Polymer
Contact Material
Copper
Copper
Copper
Actuator Material
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron XF2M-3015-1A-R100.

Related Parts

Descriptions

Descriptions of Omron XF2M-3015-1A-R100 provided by its distributors.

FFC & FPC Connectors .5mm Rotary BackLock SMT Dual 30P Adhesv.
0.5mm Pitch; Dual Contact ;For FPC/FFC, 30 Contacts, RoHS
Omron SCT
FPC Connector (100 pc reel) | Omron Electronic Components XF2M30151AR100
Connector, Ffc/Fpc, 30Pos, 1 Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:30Contacts; Gender:Receptacle; Product Range:Xf2M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF2M30151AR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M-30151AR100
  • XF2M30151AR100
  • XF2M30151AR100.

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialCopper
Contact PlatingGold
Housing MaterialLiquid Crystal Polymer
MountSurface Mount
Technical
Contact LocationDual
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 mΩ
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts30
Number of Positions30
Number of Rows1
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Length20 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Omron XF2M-3015-1A-R100.

Omron
Datasheet4 pages19 years ago
Newark
Datasheet1 page7 years ago
element14 APAC
Datasheet1 page9 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet1 page10 years ago
TME
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant