Xilinx XC7S25-1CSGA225C

FPGA Spartan-7 Family 23360 Cells 800MHz 28nm Technology 1V 225-Pin CSBGA Tray
Datasheet

Price and Stock

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os150
Number of Logic Blocks (LABs)3650
Number of Logic Elements/Cells23360
RAM Size202.5 kB
Speed Grade1
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7S25-1CSGA225C.

Augswan
Datasheet58 pages11 years ago
Upverter
Technical Drawing343 pages4 years ago
Datasheet58 pages11 years ago

Inventory History

3 month trend:
-98.61%

Alternate Parts

Price @ 1000
$ 42.88
$ 49.29
$ 49.29
Stock
80,996
140,604
140,604
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Logic Blocks (LABs)
3650
-
-
Number of Logic Elements/Cells
23360
-
-
Number of I/Os
150
-
-
Number of Gates
-
-
-
RAM Size
202.5 kB
202.5 kB
202.5 kB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7S25-1CSGA225C.

Descriptions

Descriptions of Xilinx XC7S25-1CSGA225C provided by its distributors.

FPGA Spartan-7 Family 23360 Cells 800MHz 28nm Technology 1V 225-Pin CSBGA Tray
Avnet Japan
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA324
FPGA, SPARTAN-7, 150 I/O, CSBGA-225
Trans Darlington NPN 50V 0.5A 16-Pin SOIC Tube
CSGA-225(13x13) Programmable Logic Device (CPLDs/FPGAs) ROHS
Fpga, Spartan-7, 150 I/O, Csbga-225; No. Of Logic Blocks:3650; No. Of Macrocells:23360; Fpga Family:Spartan-7; Logic Case Style:Csbga; No. Of Pins:225Pins; No. Of Speed Grades:1; Total Ram Bits:1620Kbit; No. Of I/O S:150I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7S25-1CSGA225C

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Number of I/Os150
Number of Logic Blocks (LABs)3650
Number of Logic Elements/Cells23360
RAM Size202.5 kB
Speed Grade1
Dimensions
Height1.4 mm

Documents

Download datasheets and manufacturer documentation for Xilinx XC7S25-1CSGA225C.

Augswan
Datasheet58 pages11 years ago
Upverter
Technical Drawing343 pages4 years ago
Datasheet58 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant