Xilinx XC7K70T-2FBG676C

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Production

Price and Stock

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
Number of Pins676
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.03 V
Min Operating Temperature0 °C
Min Supply Voltage970 mV
Number of ADC Channels1
Number of I/Os300
Number of Logic Blocks (LABs)5125
Number of Logic Elements/Cells65600
Number of Registers82000
Number of Transceivers8
RAM Size607.5 kB
Speed Grade-2

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K70T-2FBG676C.

Farnell
Datasheet18 pages7 years ago
Augswan
Datasheet60 pages12 years ago
Xilinx SCT
Datasheet16 pages14 years ago

Inventory History

3 month trend:
+14.94%

Alternate Parts

Price @ 1000
$ 298.79
$ 359.63
$ 359.63
Stock
186,409
181,830
181,830
Authorized Distributors
1
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
676
676
676
Number of Logic Blocks (LABs)
5125
5125
5125
Number of Logic Elements/Cells
65600
65600
65600
Number of I/Os
300
300
300
Number of Gates
-
-
-
RAM Size
607.5 kB
607.5 kB
607.5 kB
Min Supply Voltage
970 mV
970 mV
970 mV
Max Supply Voltage
1.03 V
1.03 V
1.03 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Xilinx XC7K70T-2FBG676C.

Related Parts

Descriptions

Descriptions of Xilinx XC7K70T-2FBG676C provided by its distributors.

FPGA Kintex-7 Family 65600 Cells 28nm Technology 1V 676-Pin Lidless FCBGA
Avnet Japan
Field Programmable Gate Array, 5125 CLBs, 1286MHz, 65600-Cell, CMOS, PBGA676
Fpga, Kintex-7 , 200 I/O, Fcbga-676; No. Of Logic Blocks:10250; No. Of Macrocells:65600; Fpga Family:Kintex-7; Logic Case Style:Fcbga; No. Of Pins:676Pins; No. Of Speed Grades:2; Total Ram Bits:4860Kbit; No. Of I/O S:200I/O S; Clock Rohs Compliant: Yes |Amd Xilinx XC7K70T-2FBG676C

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • XLX
  • AMD Xilinx
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC7K70T 2FBG676C
  • XC7K70T2FBG676C

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingCopper, Silver, Tin
Number of Pins676
Technical
Max Operating Temperature85 °C
Max Supply Voltage1.03 V
Min Operating Temperature0 °C
Min Supply Voltage970 mV
Number of ADC Channels1
Number of I/Os300
Number of Logic Blocks (LABs)5125
Number of Logic Elements/Cells65600
Number of Registers82000
Number of Transceivers8
RAM Size607.5 kB
Speed Grade-2

Documents

Download datasheets and manufacturer documentation for Xilinx XC7K70T-2FBG676C.

Farnell
Datasheet18 pages7 years ago
Augswan
Datasheet60 pages12 years ago
Xilinx SCT
Datasheet16 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant