Torex XC6206P302MR

Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Dropout Voltage250 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage6 V
Nominal Output Voltage3 V
Number of Outputs1
Output Current200 mA
Output TypeFixed
Output Voltage3 V
PackagingCut Tape
Power Rating250 mW

Documents

Download datasheets and manufacturer documentation for Torex XC6206P302MR.

Newark
Datasheet20 pages9 years ago
element14 APAC
Datasheet17 pages14 years ago
Seeed Studio
Datasheet17 pages12 years ago
Farnell
Datasheet17 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Torex XC6206P302MR.

Related Parts

Descriptions

Descriptions of Torex XC6206P302MR provided by its distributors.

Fixed Positive LDO Regulator, 3V, 0.68V Dropout, CMOS, PDSO3, SOT-23, 3 PIN
Fixed Ldo Voltage Regulator, 1.8V To 6V, 250Mv Dropout, 3Vout, 200Maout, Sot-23-3 Rohs Compliant: Yes
300mA Fixed 3V Positive 8V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
GULL WING CMOS EAR99 Fixed voltage regulator linear 85C 250mW 200mA 2.9mm
V REG LDO 0.25A 3V, SMD, SOT-23-3

Manufacturer Aliases

Torex has several brands around the world that distributors may use as alternate names. Torex may also be known as the following names:

  • Torex Semiconductor Ltd
  • TOREX SEMICONDUCTOR
  • TOREX SEMI
  • Torex Semicon
  • TOREX USA
  • TOREXÊÕ¹ºµçÔ´¹ÜÀíIC
  • TOREX SEMICONDUCTOR LTD (VA)
  • TOREX SEMICONDUCTORS
  • TorexSemico
  • Son/TOREX
  • Torex Semiconductor Limited
  • TOREX SEMICONDU
  • TOREX USA CORP
  • TOREX SEM

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Dropout Voltage250 mV
Max Input Voltage6 V
Max Operating Temperature85 °C
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage6 V
Nominal Output Voltage3 V
Number of Outputs1
Output Current200 mA
Output TypeFixed
Output Voltage3 V
PackagingCut Tape
Power Rating250 mW

Documents

Download datasheets and manufacturer documentation for Torex XC6206P302MR.

Newark
Datasheet20 pages9 years ago
element14 APAC
Datasheet17 pages14 years ago
Seeed Studio
Datasheet17 pages12 years ago
Farnell
Datasheet17 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant