Microchip MCP1700T-3302E/TT

LDO Regulator Pos 3.3V 0.25A Automotive 3-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage178 mV
Input Bias Current1.6 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage3.3 V
Max Power Dissipation369.6 mW
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.3 V
Nominal Output Voltage3.3 V
Nominal Supply Current4 µA
Number of Channels1
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation369.6 mW
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-3302E/TT.

Upverter
Datasheet24 pages17 years ago
Farnell
Datasheet30 pages7 years ago
element14 APAC
Datasheet28 pages10 years ago
element14
Datasheet22 pages20 years ago
Augswan
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago
TME
Datasheet418 pages3 years ago
Geoflip
Datasheet30 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages0 years ago

Inventory History

3 month trend:
-37.03%

Alternate Parts

Price @ 1000
$ 0.375
$ 0.511
$ 0.511
Stock
5,895,195
286,781
286,781
Authorized Distributors
14
0
0
Case/Package
SOT-23
-
-
Number of Pins
3
-
-
Number of Outputs
1
-
-
Max Output Current
250 mA
-
-
Min Input Voltage
2.3 V
-
-
Max Input Voltage
6 V
-
-
Min Output Voltage
3.3 V
-
-
Max Output Voltage
3.3 V
-
-
Accuracy
2 %
-
-
Dropout Voltage
178 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MCP1700T-3302E/TT.

Related Parts

Descriptions

Descriptions of Microchip MCP1700T-3302E/TT provided by its distributors.

LDO Regulator Pos 3.3V 0.25A Automotive 3-Pin SOT-23 T/R
44dB@(100Hz) 250mA Fixed 3.3V Positive 6V SOT-23(TO-236) Linear Voltage Regulators (LDO) ROHS
IC, LDO Voltage Regulators, 3.3V, 250mA, 3-SOT-23;; 3-SOT-23; Input Min:2.3V; Max:6V;
Voltage Regulator; linear, LDO; fixed; Vout: 3.3V; Vin: 2.3-6V; 2%; 250mA; -40+125 deg.C; SMD; SOT23
Voltage regulator, 3.3 VDC, 250 mA, positive, SOT-236, MCP1700T-3302E/TT
Sot-23 250Ma Cmos Ldo, Isupply 1Ua And 2% Vout Accuracy Rohs Compliant: Yes
Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO3
IC REG LINEAR 3.3V 250MA SOT23-3
Pwr Sply Func, Voltage Regulator, LDO, SOT-23,PD 369.6mW, VO 3.3V, Regline +/-0.75%/V | Microchip Technology Inc. MCP1700T-3302E/TT
MCP1700 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 178mV 950mum 250mA 369.6mW
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 350 / Output Current mA = 250 / Load Regulation % = 1 / Line Regulation % = 0.75 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.3 / Height mm = 0.95 / Reflow Temperature Max. °C = 260
IC, V REG, LDO 250MA, SMD, SOT-23-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 250mA; Dropout Voltage Vdo: 178mV; LDO Regulator Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 250mA LDO Voltage Regulators; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Accuracy %: 0.4%; Base Number: 1700; Device Marking: MCP1700T-33; IC Generic Number: 1700; No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Operating Voltage Tolerance +: 0.4%; Output Current Max: 0.25A; Output Voltage Nom.: 3.3V; Primary Input Voltage: 6V; Supply Voltage Min: 2.3V; Termination Type: Surface Mount Device; Voltage Regulator Type: Fixed

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1700T-3302E/TT.
  • MCP1700T-3302E/TT..
  • MCP1700T3302E/TT
  • MCP1700T3302ETT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy2 %
Dropout Voltage178 mV
Input Bias Current1.6 µA
Max Input Voltage6 V
Max Operating Temperature125 °C
Max Output Current250 mA
Max Output Voltage3.3 V
Max Power Dissipation369.6 mW
Max Supply Voltage6 V
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Min Output Voltage3.3 V
Min Supply Voltage2.3 V
Nominal Output Voltage3.3 V
Nominal Supply Current4 µA
Number of Channels1
Number of Outputs1
Output Current250 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy2 %
PackagingCut Tape
PolarityPositive
Power Dissipation369.6 mW
Quiescent Current4 µA
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height950 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Microchip MCP1700T-3302E/TT.

Upverter
Datasheet24 pages17 years ago
Farnell
Datasheet30 pages7 years ago
element14 APAC
Datasheet28 pages10 years ago
element14
Datasheet22 pages20 years ago
Augswan
Datasheet24 pages9 years ago
Microchip
Datasheet0 pages0 years ago
TME
Datasheet418 pages3 years ago
Geoflip
Datasheet30 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
iiiC
Datasheet24 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements