Coilcraft XAL1010-102MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Core MaterialComposite
Technical
DC Resistance (DCR)1.1 mΩ
Inductance1 µH
Max DC Current43.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Self Resonant Frequency42 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height10 mm
Length11.8 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-102MEB.

Coilcraft Direct
Datasheet3 pages12 years ago

Alternate Parts

Price @ 1000
$ 4.438
$ 4.438
Stock
1,994
87,819
87,819
Authorized Distributors
0
5
5
Inductance
1 µH
1 µH
1 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
-
-
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
1.1 mΩ
1.1 mΩ
1.1 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft XAL1010-102MEB.

Related Parts

Descriptions

Descriptions of Coilcraft XAL1010-102MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
POWER INDUCTOR, SHIELDED, 20% TO

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Core MaterialComposite
Technical
DC Resistance (DCR)1.1 mΩ
Inductance1 µH
Max DC Current43.5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Self Resonant Frequency42 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height10 mm
Length11.8 mm
Width10.5 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-102MEB.

Coilcraft Direct
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant