Silicon Labs WT32I-A-AI61

Bluegiga WT32i Bluetooth Class 1 Audio Module, Bluetooth 3.0, Internal Antenna
EOL
Datasheet

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Memory Size16 MB
Min Operating Temperature-40 °C
Schedule B8517690000
Sensitivity (dBm)-90 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT32I-A-AI61.

Silicon Labs
Datasheet63 pages5 years ago

Inventory History

3 month trend:
-69.48%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusEND OF LIFE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs WT32I-A-AI61.

Related Parts

Descriptions

Descriptions of Silicon Labs WT32I-A-AI61 provided by its distributors.

Bluegiga WT32i Bluetooth Class 1 Audio Module, Bluetooth 3.0, Internal Antenna
Audio Specific Bluetooth 3.0 Module with Excellent Radio Frequency Performance
BLUETOOTH 3.0+EDR AUDIO MODULE, CLASS 2, IWRAP 6.1, INTEGRAT
RX TXRX MOD BLUETOOTH CHIP SMD

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Frequency2.4 GHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Memory Size16 MB
Min Operating Temperature-40 °C
Schedule B8517690000
Sensitivity (dBm)-90 dBm

Documents

Download datasheets and manufacturer documentation for Silicon Labs WT32I-A-AI61.

Silicon Labs
Datasheet63 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant