Microchip MRF24J40MA-I/RM

RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins12
Technical
Current - Receiving19 mA
Current - Transmitting23 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.483 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current23 mA
Operating Supply Voltage3.3 V
Sensitivity (dBm)-94 dBm
Dimensions
Depth17.78 mm
Height890 µm
Length27.9 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MA-I/RM.

element14 APAC
Datasheet156 pages13 years ago
Microchip
Datasheet30 pages15 years ago
Datasheet151 pages3 years ago
Newark
Datasheet30 pages15 years ago
Geoflip
Datasheet151 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages15 years ago
Datasheet214 pages20 years ago
Future Electronics
Datasheet152 pages15 years ago

Inventory History

3 month trend:
+10.42%

Alternate Parts

Price @ 1000
$ 7.77
$ 7.77
$ 7.77
Stock
286,770
449,890
449,890
Authorized Distributors
14
13
13
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
12
12
12
Frequency
2.4 GHz
2.4 GHz
2.4 GHz
Data Rate
250 kbps
250 kbps
250 kbps
Interface
SPI
SPI
SPI
Current - Receiving
19 mA
19 mA
19 mA
Current - Transmitting
23 mA
23 mA
23 mA
Sensitivity (dBm)
-94 dBm
-94 dBm
-94 dBm
Memory Size
-
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip MRF24J40MA-I/RM.

Descriptions

Descriptions of Microchip MRF24J40MA-I/RM provided by its distributors.

RF Transceiver 2.4 - 2.48GHz 2.4 - 3.6 V 12-Pin | Microchip Technology Inc. MRF24J40MA-I/RM
RF Transceiver 3.3V 12-Pin SMD Module Tray / RF TXRX MOD 802.15.4 TRACE ANT
RF Transceiver Module RF Transceiver Module 2.48GHz 2.4 to 3.6V SMD Tray
RF MODULE, TXRX, 250KBPS, PCB ANT; RF Modulation: DSSS; Data Rate Max: 250Kbps; Frequency Max: 2.483GHz; Sensitivity dBm: -94dBm; Supply Voltage Min: 2.4V; Supply Voltage Max: 3.6V; Module Interface: 4 Wire, SPI; Supply Current

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF24J40MA-IRM
  • MRF24J40MAI/RM

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins12
Technical
Current - Receiving19 mA
Current - Transmitting23 mA
Data Rate250 kbps
Frequency2.4 GHz
InterfaceSPI
Max Frequency2.483 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.4 V
Nominal Supply Current23 mA
Operating Supply Voltage3.3 V
Sensitivity (dBm)-94 dBm
Dimensions
Depth17.78 mm
Height890 µm
Length27.9 mm
Width17.78 mm

Documents

Download datasheets and manufacturer documentation for Microchip MRF24J40MA-I/RM.

element14 APAC
Datasheet156 pages13 years ago
Microchip
Datasheet30 pages15 years ago
Datasheet151 pages3 years ago
Newark
Datasheet30 pages15 years ago
Geoflip
Datasheet151 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet30 pages15 years ago
Datasheet214 pages20 years ago
Future Electronics
Datasheet152 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements