Vishay WSR5R3000FEA

SMD Chip Resistor, 300 MOhm, ± 1%, 5 W, 4527 [11470 Metric], Metal Strip, Anti-Sulfur
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionMetal Film, Metal Strip
Max Operating Temperature275 °C
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating5 W
Resistance300 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating1.22 V
Voltage Rating (AC)1.22 V
Voltage Rating (DC)1.22 V
Dimensions
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR5R3000FEA.

Newark
Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Factory Futures
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet4 pages2 years ago
Farnell
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-5.66%

Alternate Parts

Price @ 1000
$ 1.087
$ 3.124
$ 3.124
Stock
48,900
1
1
Authorized Distributors
14
3
3
Resistance
300 mΩ
300 mΩ
300 mΩ
Case/Package
4527
4527
4527
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Metal Film, Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSR5R3000FEA.

Related Parts

Descriptions

Descriptions of Vishay WSR5R3000FEA provided by its distributors.

SMD Chip Resistor, 300 MOhm, ± 1%, 5 W, 4527 [11470 Metric], Metal Strip, Anti-Sulfur
Res Metal Strip 4527 0.3 Ohm 1% 5W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 5W 300mOhm ±75ppm/C
SMD Wirewound/Current Sensing Resistors 5watts .30ohms 1%
RESISTOR, METAL STRIP, 0.3 OHM 1%; Resistance:0.3ohm; Resistance Tolerance:± 1%; Power Rating:5W; Voltage Rating:1.22V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:1.22V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR5R3000FEA.

Technical Specifications

Physical
Case/Package4527
Case Code (Imperial)4527
Contact PlatingSilver, Tin
Number of Pins2
Technical
CompositionMetal Film, Metal Strip
Max Operating Temperature275 °C
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating5 W
Resistance300 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating1.22 V
Voltage Rating (AC)1.22 V
Voltage Rating (DC)1.22 V
Dimensions
Height2.41 mm
Length11.56 mm
Width6.98 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSR5R3000FEA.

Newark
Datasheet3 pages14 years ago
Datasheet3 pages8 years ago
Factory Futures
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet4 pages2 years ago
Farnell
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago