Vishay WSLP0603R0500FEA

Res Metal Strip 0603 0.05 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionMetal Strip
Max Operating Temperature170 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating400 mW
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth760 µm
Height330 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0500FEA.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
Arrow.cn
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-34.49%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.321
$ 0.321
Stock
221,237
258,478
258,478
Authorized Distributors
14
13
13
Resistance
50 mΩ
50 mΩ
50 mΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Strip
Metal Element, Metal Strip
Metal Element, Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSLP0603R0500FEA.

Related Parts

Descriptions

Descriptions of Vishay WSLP0603R0500FEA provided by its distributors.

Res Metal Strip 0603 0.05 Ohm 1% 0.4W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
SMD Chip Resistor, 50 MOhm, ± 1%, 400 mW, 0603 [1608 Metric], Metal Strip, Power
WSLP Series 0603 0.4 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
CURRENT SENSE, RESISTOR, WSLP0603.051%EAe3 | Vishay Dale WSLP0603R0500FEA
Res High Power Metal Strip 0603 0.05 Ohm 1% 2/5W ±75ppm/°C Molded T/R
Avnet Japan
0603 (1608Metric) 0603 WSLP 0.060Lx0.030W 1.52mmx0.76mm 0.4W 2/5W 50mOhms ±75ppm/C
CURRENT SENSE RES, 0R05, 1%, 400 MW; Resistance: 0.05ohm; Product Range: WSLP Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 400mW; Resistance Tolerance: ± 1%; Resistor Element Material: Metal Strip; Temperature Coefficient: ± 75ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSLP0603R0500FEA.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionMetal Strip
Max Operating Temperature170 °C
Military StandardNot
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating400 mW
Resistance50 mΩ
Schedule B8533210045
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Dimensions
Depth760 µm
Height330 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0500FEA.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet4 pages2 years ago
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages10 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages10 years ago
Arrow.cn
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago