📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL5931L2000FEA

Fixed Resistor, Metal Strip, 5W, 0.0002ohm, 0.032V, 1% +/-Tol, 225ppm/Cel, Surface Mount, 5931
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL5931L2000FEA.

Newark

Datasheet5 pages3 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet4 pages9 years ago
Datasheet4 pages3 years ago
Datasheet4 pages10 years ago
Datasheet4 pages10 years ago

Farnell

TME

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-8.28%

CAD Models

Download Vishay WSL5931L2000FEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.855
$ 0.928
Stock
142,045
1
Authorized Distributors
6
4
Resistance
200 µΩ
200 µΩ
Case/Package
5931
5931
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Element, Metal Strip
-
Temperature Coefficient
225 ppm/°C
225 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Smd Current Sense Resistors, Psr Series, 0.0002 Ohm, 5 W, 1%, 5931 [1577 Metric]
Yageo GroupPU5931FKH130U2L
Res Metal Plate 5931 0.0002 Ohm 1% 5W ±225ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupPU5931FKHPA0U2L
Res Metal Plate 5931 0.0002 Ohm 1% 10W ±225ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL5931L2000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 5W, 0.0002ohm, 0.032V, 1% +/-Tol, 225ppm/Cel, Surface Mount, 5931
Res Metal Strip 5931 0.0002 Ohm 1% 5W ±225ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
SMD Power Metal Strip/Current Sensing Resistors 5watt .0002ohms 1%
Nonstandard FIXED RESISTOR WSL 0.591Lx0.305W 15.00mmx7.75mm 5W 200muOhm ±225ppm/C
CURRENT SENSE RESISTOR, 200 uOHM, 5W, 1%; Resistance: 200µohm; Product Range: WSL Series; Resistor Case / Package: 5931 ^15079 Metric]; Power Rating: 5W; Resistance Tolerance: ± 1%; Resistor Technology: Metal

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL5931L2000FEA.