📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL59313L000FEA

Res Metal Strip 5931 0.003 Ohm 1% 5W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL59313L000FEA.

IHS

Datasheet5 pages3 years ago

TME

Arrow.cn

Future Electronics

Mouser

Inventory History

3 month trend:
-51.41%

CAD Models

Download Vishay WSL59313L000FEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.731
Stock
15,586
1,600
Authorized Distributors
6
4
Resistance
3 mΩ
3 mΩ
Case/Package
5931
5931
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Metal Element, Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Metal Plate 5931 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.003 Ohm 1% 5W ±75ppm/C Pad SMD Automotive T/R
Res Metal Plate 5931 0.003 Ohm 1% 7W ±75ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSL59313L000FEA provided by its distributors.

Res Metal Strip 5931 0.003 Ohm 1% 5W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 5W, 0.003ohm, 0.1225V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931
SMD Power Metal Strip/Current Sensing Resistors 5watt .003ohms 1%
Nonstandard FIXED RESISTOR WSL 0.591Lx0.305W 15.00mmx7.75mm 5W 3mOhm ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL59313L000FEA.