📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL36375L000FEK

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL36375L000FEK.

IHS

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.871
$ 0.749
$ 0.749
Stock
14,062
118,956
118,956
Authorized Distributors
6
6
6
Resistance
5 mΩ
5 mΩ
5 mΩ
Case/Package
3637
3637
3637
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Strip
Metal Element
Metal Element
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay WSL36375L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.005ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3637
CURRENT SENSE, RESISTOR, WSL-3637.0051%EKE3
SMD Power Metal Strip/Current Sensing Resistors 3watts 0.005ohms 1%
RESISTOR, CURRENT SENSE, 0.005 OHM, 3 W,± 1%; Resistance:0.005ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Bare Metal; Filter Terminals:SMD; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-3637-5L000FEK