📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL2816R0100FEH

Res Metal Strip 2816 0.01 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Plastic T/R
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2816R0100FEH.

IHS

Datasheet5 pages1 year ago

TME

Inventory History

3 month trend:
-4.12%

CAD Models

Download Vishay WSL2816R0100FEH symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 1.054
Stock
297,522
1
Authorized Distributors
6
4
Resistance
10 mΩ
10 mΩ
Case/Package
2816
2816
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Element, Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Vishay WSL2816R0100FEH provided by its distributors.

Res Metal Strip 2816 0.01 Ohm 1% 2W ±75ppm/°C Molded SMD SMD Plastic T/R
Avnet Japan
Res Metal Strip 2816 0.01 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
2W ±75ppm/℃ ±1% 10mΩ 2816 Chip Resistor - Surface Mount ROHS
RES, 0R01, 2W, 2816, METAL STRIP; Resistance:10mohm; Product Range:WSL Series; Resistor Case / Package:2816 [7142 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Product Length:7.1mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2816R0100FEH.