📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL2726L3000FEA

Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 0.03V, 1% +/-Tol, -100ppm/Cel, Surface Mount, 2726
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2726L3000FEA.

IHS

Datasheet5 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-50.58%

CAD Models

Download Vishay WSL2726L3000FEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 1.136
Stock
40,473
65,066
Authorized Distributors
6
6
Resistance
300 µΩ
300 µΩ
Case/Package
2726
2726
Tolerance
1 %
1 %
Power Rating
3 W
3 W
Composition
Metal Element
Metal Element, Metal Strip
Temperature Coefficient
-100 ppm/°C
-100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Strip 2726 0.0003 Ohm 1% 7W ±110ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2726L3000FEA provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0003ohm, 0.03V, 1% +/-Tol, -100ppm/Cel, Surface Mount, 2726
WSL Series 2726 0.0003 Ohm 3 W ±1 % ±75 ppm/°C SMT Metal Film Resistor
CURRENT SENSE, RESISTOR, WSL-2726.00031%EA
Nonstandard 2726 WSL 0.272Lx0.260W 6.90mmx6.60mm 3W 300muOhms ±75ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric