📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL27261L300FEK

Fixed Resistor, Metal Strip, 3W, 0.0013ohm, 0.0624V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2726
$ 1.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL27261L300FEK.

IHS

Datasheet5 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.815
$ 1.358
$ 1.358
Stock
1
12,209
12,209
Authorized Distributors
2
6
6
Resistance
1.3 mΩ
1.3 mΩ
1.3 mΩ
Case/Package
2726
2726
2726
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Element
Metal Element
Metal Element
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay WSL27261L300FEK provided by its distributors.

Fixed Resistor, Metal Strip, 3W, 0.0013ohm, 0.0624V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2726
CURRENT SENSE, RESISTOR, WSL-2726.00131%EK
RES 0.0013 OHM 1% 3W 2726
WSL-2726 .0013 1% EK

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric