📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL2512R0330FEA18

Res Metal Strip 2512 33m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Plastic T/R
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0330FEA18.

IHS

Datasheet5 pages1 year ago

Upverter

Future Electronics

Inventory History

3 month trend:
-13.60%

CAD Models

Download Vishay WSL2512R0330FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 1.11
Stock
124,154
1
Authorized Distributors
6
3
Resistance
33 mΩ
33 mΩ
Case/Package
2512
-
Tolerance
1 %
1 %
Power Rating
2 W
1 W
Composition
Metal Element
-
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR033F
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR033F
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R0330FEA18 provided by its distributors.

Res Metal Strip 2512 33m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Res Metal Strip 2512 0.033 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.033ohm, 0.2569V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR WSL-HP 0.250Lx0.125W 6.35mmx3.18mm 2W 33mOhm ±75ppm/C
CURRENT SENSE, RESISTOR, WSL-2512-18.0331%EAE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R0330FEA18.