📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL2512R0300FEA18

Res Metal Strip 2512 30m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Plastic T/R
$ 0.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0300FEA18.

IHS

Datasheet5 pages1 year ago

LCSC

Future Electronics

Inventory History

3 month trend:
-6.19%

CAD Models

Download Vishay WSL2512R0300FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.664
Stock
856,232
1
Authorized Distributors
6
3
Resistance
30 mΩ
30 mΩ
Case/Package
2512
-
Tolerance
1 %
1 %
Power Rating
-
-
Composition
Metal Strip
-
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.033ohm, 0.1817V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR033F
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE ConnectivityTL3AR033F
Fixed Resistor, Metal Foil, 1W, 0.033ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL2512R0300FEA18 provided by its distributors.

Res Metal Strip 2512 30m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Plastic T/R
Avnet Japan
Fixed Resistor, Metal Strip, 2W, 0.03ohm, 0.2449V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512-18.031%EAE3
Current Sampling Resistor/Shunt

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R0300FEA18.