Vishay WSL2010R1500FEB

Res Metal Strip 2010 0.15 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight38.895546 mg
Technical
CompositionMetal Film, Metal Strip
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating500 mW
Resistance150 mΩ
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating270 mV
Voltage Rating (DC)270 mV
Dimensions
Depth2.54 mm
Height635 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1500FEB.

element14 APAC
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-47.50%

Alternate Parts

Price @ 1000
$ 0.343
$ 0.434
$ 0.434
Stock
10,984
855
855
Authorized Distributors
8
5
5
Resistance
150 mΩ
150 mΩ
150 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film, Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL2010R1500FEB.

Related Parts

Descriptions

Descriptions of Vishay WSL2010R1500FEB provided by its distributors.

Res Metal Strip 2010 0.15 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD T/R
Current Sense, Resistor, WSL-2010.151%EBe3 | Vishay Dale WSL2010R1500FEB
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.15ohms 1%
RESISTOR, METAL STRIP, 0.15 OHM 1%; Resistance:0.15ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:0.27V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.27V; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2010
Case Code (Imperial)2010
Case Code (Metric)5025
Contact PlatingTin
Number of Pins2
Weight38.895546 mg
Technical
CompositionMetal Film, Metal Strip
Max Operating Temperature170 °C
Min Operating Temperature-65 °C
PackagingCut Tape
Power Rating500 mW
Resistance150 mΩ
Temperature Coefficient75 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating270 mV
Voltage Rating (DC)270 mV
Dimensions
Depth2.54 mm
Height635 µm
Length5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1500FEB.

element14 APAC
Datasheet3 pages14 years ago
Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Mouser
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago