📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL2010R0220FEA

Res Metal Strip 2010 0.022 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0220FEA.

IHS

Datasheet5 pages1 year ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-49.41%

Alternate Parts

Price @ 1000
$ 0.448
$ 0.569
$ 0.569
Stock
28,940
920
920
Authorized Distributors
6
6
6
Resistance
22 mΩ
22 mΩ
22 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-MP3KF22MU
Res Metal Plate 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKM070R02L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 20mOhm 1% Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R0220FEA provided by its distributors.

Res Metal Strip 2010 0.022 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.022ohm, 0.1049V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
SMD Power Metal Strip/Current Sensing Resistors .022 Ohm 1/2W 1%
Res Metal Strip 2010 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
RESISTORS, CURRENT SENSE, PWR RTG 0.5 W,0.022 OHMS,1% TOL, LEAD-FREE, TAPE/REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R0220FEA.