📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay WSL0805R0200FEA18

Res Metal Strip 0805 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Punched Paper T/R
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0200FEA18.

IHS

Datasheet5 pages1 year ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
+70.70%

CAD Models

Download Vishay WSL0805R0200FEA18 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.677
$ 0.677
Stock
420,928
14,487
14,487
Authorized Distributors
6
6
6
Resistance
20 mΩ
20 mΩ
20 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
-
-
Composition
Metal Element, Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ-6CWFR020V
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPF0805FRM7P0R02L
RES 0.02 OHM 1% 1/8W 0805
Res Metal Strip 0805 0.022 Ohm 1% 0.5W(1/2W) ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL0805R0200FEA18 provided by its distributors.

Res Metal Strip 0805 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Avnet Japan
HIGH POWER METAL STRIP RESISTOR Fixed Resistor, Metal Strip, 0.25W, 0.02ohm, 0.0707V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RES METAL STRP 0805 20M OHM 1% 1/8W 75PPM/ C SMD
WSL-HP Series 0805 0.02 Ohm ±1% 0.25 W ±75 ppm/°C Power Metal Strip Resistor
CURRENT SENSE RESISTOR, 0.02 OHM, 125mW,
SMD Power Metal Strip/Current Sensing Resistors 1/8watt 0.02ohms 1%
SMD Resistor 0805 0,25W 1% R020 Taped
RESISTOR;METAL STRIP;RES 0.02 OHMS;PWR-RTG 0.25 W;TOL 1%;SMT;0805
Resistance:0.02ohm; Product Range:WSL_18 Series; Resistor Case / Package:0805 [2012 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Technology:Metal Strip; Temperature Coefficient:± 75ppm/°C; Product Length:2.01mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL0805R0200FEA18.