Vishay WSL0603R0500FTG

Resistors, Current Sense, Pwr Rtg 0.1 W, 0.05 Ohms, 1% Tol, Tin-Lead, Tape/Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape and Reel
Power Rating100 mW
Resistance50 mΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0500FTG.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-22.09%

Alternate Parts

Price @ 1000
$ 1.315
$ 0.272
$ 0.272
Stock
116
396,291
396,291
Authorized Distributors
6
14
14
Resistance
50 mΩ
50 mΩ
50 mΩ
Case/Package
-
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Metal Element, Metal Strip
Metal Element, Metal Strip
Temperature Coefficient
-
75 ppm/°C
75 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay WSL0603R0500FTG.

Related Parts

Descriptions

Descriptions of Vishay WSL0603R0500FTG provided by its distributors.

Resistors, Current Sense, Pwr Rtg 0.1 W, 0.05 Ohms, 1% Tol, Tin-Lead, Tape/Reel
RES 0.05 OHM 1% 1/10W 0603
WSL-0603 .05 1% RT1
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Technical
PackagingTape and Reel
Power Rating100 mW
Resistance50 mΩ
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay WSL0603R0500FTG.

RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago