Walsin Technologies WR12X5100FTL

Res Thick Film 1206 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating250 mW
Resistance510 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X5100FTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+46.39%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
688,716
3,793,926
3,793,926
Authorized Distributors
8
15
15
Resistance
510 Ω
510 Ω
510 Ω
Case/Package
Molded
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR12X5100FTL.

Related Parts

Descriptions

Descriptions of Walsin Technologies WR12X5100FTL provided by its distributors.

Res Thick Film 1206 510 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Surface Mount Chip Resistor, Wr12 Series, 510 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12X5100FTL
RES, 510R, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 510ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)1206
Case Code (Metric)3216
Contact MaterialTin
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating250 mW
Resistance510 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X5100FTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSNon-Compliant