Walsin Technologies WR12X2700FTL

Res Thick Film 1206 270 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating250 mW
Resistance270 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X2700FTL.

element14 APAC
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-42.24%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.012
$ 0.012
Stock
424,584
3,173,599
3,173,599
Authorized Distributors
9
16
16
Resistance
270 Ω
270 Ω
270 Ω
Case/Package
Molded
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR12X2700FTL.

Related Parts

Descriptions

Descriptions of Walsin Technologies WR12X2700FTL provided by its distributors.

Res Thick Film 1206 270 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 270 Ω, 0.25 W, ±1 %, WR12X2700FTL
RES, 270R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 270ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating250 mW
Resistance270 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X2700FTL.

element14 APAC
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant