Walsin Technologies WR12X1203FTL

Res Thick Film 1206 120K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Contact MaterialTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating250 mW
Resistance120 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X1203FTL.

element14 APAC
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-14.95%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
$ 0.01
Stock
178,241
3,797,746
3,797,746
Authorized Distributors
7
17
17
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR12X1203FTL.

Descriptions

Descriptions of Walsin Technologies WR12X1203FTL provided by its distributors.

Res Thick Film 1206 120K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 120 kΩ, 0.25 W, ±1 %, WR12X1203FTL
RES, 120K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 120kohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package1206
Contact MaterialTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating250 mW
Resistance120 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Length3.1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X1203FTL.

element14 APAC
Datasheet10 pages8 years ago
Burklin Elektronik
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant