Walsin Technologies WR08X911 JTL

Res 910 Ohm 5% 1/8W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating125 mW
Resistance910 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X911 JTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.002
$ 0.001
$ 0.001
Stock
734,850
562,144
562,144
Authorized Distributors
3
11
11
Resistance
910 Ω
910 Ω
910 Ω
Case/Package
Molded
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR08X911 JTL.

Related Parts

Descriptions

Descriptions of Walsin Technologies WR08X911 JTL provided by its distributors.

RES 910 OHM 5% 1/8W 0805
RES, 910R, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 910ohm; Product Range: WR08 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR08X911JTL
  • WR08X911_JTL

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating125 mW
Resistance910 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR08X911 JTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant