Walsin Technologies WR06X473 JTL

Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
CompositionMetal Oxide
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance47 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X473 JTL.

Farnell
Datasheet10 pages6 years ago
element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-56.28%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
6,648,842
28,073,130
28,073,130
Authorized Distributors
7
17
17
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
Molded
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Metal Oxide
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR06X473 JTL.

Descriptions

Descriptions of Walsin Technologies WR06X473 JTL provided by its distributors.

Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
WR06 Series 47 KOhm ±5% 1/10 W 0603 SMT Thick Film Chip Resistor
THICK FILM GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
FIXED RESISTOR Molded Chip Resistor 5% 100ppm/C 47kOhm 100mW
RES, 47K, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 47kohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR06X473-JTL
  • WR06X473JTL

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
CompositionMetal Oxide
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating100 mW
Resistance47 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Length1.6 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X473 JTL.

Farnell
Datasheet10 pages6 years ago
element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant