Walsin Technologies WR06X470 JTL

WR06 Series 47 Ohm ±5% 1/10 W 0603 SMT Thick Film Chip Resistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating100 mW
Resistance47 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X470 JTL.

element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages6 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-1.82%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.004
$ 0.004
Stock
13,732,874
7,829,636
7,829,636
Authorized Distributors
8
15
15
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR06X470 JTL.

Related Parts

Descriptions

Descriptions of Walsin Technologies WR06X470 JTL provided by its distributors.

WR06 Series 47 Ohm ±5% 1/10 W 0603 SMT Thick Film Chip Resistor
RES 47 OHM 5% 1/10W 0603
RES, 47R, 5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 47ohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
WALSIN WR06X470 JTL

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR06X470-JTL
  • WR06X470JTL
  • WR06X470JTL.

Technical Specifications

Physical
Case/Package0603
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating100 mW
Resistance47 Ω
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X470 JTL.

element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages6 years ago
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant