Walsin Technologies WR06X3321FTL

Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
Power Rating100 mW
Resistance3.32 kΩ
Temperature Coefficient100 ppm/°C

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X3321FTL.

Future Electronics
Datasheet10 pages6 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
+0.76%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.008
$ 0.008
Stock
3,958,917
2,576,491
2,576,491
Authorized Distributors
8
14
14
Resistance
3.32 kΩ
3.32 kΩ
3.32 kΩ
Case/Package
Molded
0603
0603
Tolerance
-
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR06X3321FTL.

Descriptions

Descriptions of Walsin Technologies WR06X3321FTL provided by its distributors.

Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
WR06 Series 0603 3320 O ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor
French Electronic Distributor since 1988

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
Power Rating100 mW
Resistance3.32 kΩ
Temperature Coefficient100 ppm/°C

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X3321FTL.

Future Electronics
Datasheet10 pages6 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant