Walsin Technologies WR06X1073FTL

Res Thick Film 0603 107K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating100 mW
Resistance107 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X1073FTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages6 years ago
Datasheet9 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.001
$ 0.008
$ 0.008
Stock
50,414
929,790
929,790
Authorized Distributors
3
16
16
Resistance
107 kΩ
107 kΩ
107 kΩ
Case/Package
Molded
0603
0603
Tolerance
-
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR06X1073FTL.

Descriptions

Descriptions of Walsin Technologies WR06X1073FTL provided by its distributors.

Res Thick Film 0603 107K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RES, 107K, 1%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 107kohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating100 mW
Resistance107 kΩ
Temperature Coefficient100 ppm/°C
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06X1073FTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet10 pages6 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant