Walsin Technologies WR06W2204FTL

Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialTin
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating100 mW
Resistance2.2 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W2204FTL.

element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-24.75%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.005
$ 0.005
Stock
890,164
11,486,140
11,486,140
Authorized Distributors
3
17
17
Resistance
2.2 MΩ
2.2 MΩ
2.2 MΩ
Case/Package
Molded
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR06W2204FTL.

Descriptions

Descriptions of Walsin Technologies WR06W2204FTL provided by its distributors.

Res Thick Film 0603 2.2M Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
2.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Surface Mount Chip Resistor, Wr06 Series, 2.2 Mohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Walsin WR06W2204FTL
RES, 2M2, 1%, 75V, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 2.2Mohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Case Code (Imperial)0603
Case Code (Metric)1608
Contact MaterialTin
MountSurface Mount
Technical
CompositionThick Film
PackagingCut Tape
Power Rating100 mW
Resistance2.2 MΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating75 V
Voltage Rating (DC)75 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W2204FTL.

element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSNon-Compliant