Walsin Technologies WR04X8201FTL

Res Thick Film 0402 8.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact MaterialTin
Technical
CompositionThick Film
PackagingCut Tape
Power Rating62.5 mW
Resistance8.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X8201FTL.

element14 APAC
Datasheet10 pages8 years ago
TECHDesign
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet10 pages3 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-25.50%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.004
$ 0.004
Stock
2,778,231
11,018,928
11,018,928
Authorized Distributors
12
16
16
Resistance
8.2 kΩ
8.2 kΩ
8.2 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR04X8201FTL.

Descriptions

Descriptions of Walsin Technologies WR04X8201FTL provided by its distributors.

Res Thick Film 0402 8.2K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 8.2 kΩ, 0.0625 W, ±1 %, WR04X8201FTL
WR04 Series 8.2 KOhm ±1% 1/16 W 0402 SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
Surface Mount Chip Resistor, Wr04 Series, 8.2 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WR04X8201FTL
FIXED RESISTOR Chip Resistor 1% 100ppm/C 8.2kOhm 62.5mW
RES, 8K2, 1%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 8.2kohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-8201FTL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact MaterialTin
Technical
CompositionThick Film
PackagingCut Tape
Power Rating62.5 mW
Resistance8.2 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X8201FTL.

element14 APAC
Datasheet10 pages8 years ago
TECHDesign
Datasheet10 pages6 years ago
Burklin Elektronik
Datasheet10 pages3 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant