📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Walsin Technologies WR04X6802FTL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 68kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X6802FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-12.84%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
646,602
41,723,208
41,723,208
Authorized Distributors
5
6
6
Resistance
68 kΩ
68 kΩ
68 kΩ
Case/Package
-
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Walsin Technologies WR04X6802FTL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 68kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 68K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Resistor, thick film, SMD 0402 (1005), 68 kΩ, 0.0625 W, ±1 %, WR04X6802FTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 68000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
WR04 Series 0402 68 kO ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor
Surface Mount Chip Resistor, Wr04 Series, 68 Kohm, 62.5 Mw, 1%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |WALSIN WR04X6802FTL
FIXED RESISTOR Molded Chip Resistor 1% 100ppm/C 68kOhm 62.5mW
RES, 68K, 1%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 68kohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-6802FTL