Walsin Technologies WR04X5762FTL

Res Thick Film 0402 57.6K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating62.5 mW
Resistance57.6 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X5762FTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
$ 0.004
Stock
207,411
2,583,281
2,583,281
Authorized Distributors
4
16
16
Resistance
57.6 kΩ
57.6 kΩ
57.6 kΩ
Case/Package
Molded
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR04X5762FTL.

Descriptions

Descriptions of Walsin Technologies WR04X5762FTL provided by its distributors.

Res Thick Film 0402 57.6K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
RES, 57K6, 1%, 0.0625W, 0402, THICK FILM
RES, 57K6, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 57.6kohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
PackagingCut Tape
Power Rating62.5 mW
Resistance57.6 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X5762FTL.

element14 APAC
Datasheet10 pages8 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant