Walsin Technologies WR04X4750FTL

Res Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
Power Rating62.5 mW
Resistance475 Ω

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X4750FTL.

Future Electronics
Datasheet8 pages9 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-0.08%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
2,345,701
11,951,992
11,951,992
Authorized Distributors
6
14
14
Resistance
475 Ω
475 Ω
475 Ω
Case/Package
Molded
0402
0402
Tolerance
-
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR04X4750FTL.

Descriptions

Descriptions of Walsin Technologies WR04X4750FTL provided by its distributors.

Res Thick Film 0402 475 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
WR04 Series 0402 475 Ohm ±1 % 0.0625 W ±100 ppm/°C SMT Thick Film Resistor
FIXED RESISTOR Molded Chip Resistor 1% 100ppm/C 475Ohm 62.5mW

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/PackageMolded
Contact MaterialTin
Technical
Power Rating62.5 mW
Resistance475 Ω

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X4750FTL.

Future Electronics
Datasheet8 pages9 years ago
Datasheet9 pages12 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant