📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Walsin Technologies WR04X330 JTL

Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X330 JTL.

IHS

Datasheet9 pages2 years ago

TECHDesign

TME

Future Electronics

Inventory History

3 month trend:
-94.11%

CAD Models

Download Walsin Technologies WR04X330 JTL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.004
$ 0.004
Stock
4,210,437
94,469,840
94,469,840
Authorized Distributors
5
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
-
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0402JR-0733RL
Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-0730RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 30Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-1333RL
Res Thick Film 0402 33 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Walsin Technologies WR04X330 JTL provided by its distributors.

Res Thick Film 0402 33 Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
SMT Thick Film Chip Resistor 0402 Case 33 Ohm 5%
Res, 33R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |WALSIN WR04X330 JTL
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X330-JTL
  • WR04X330JTL