Walsin Technologies WR04X2103FTL

Res Thick Film 0402 210K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Contact MaterialTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating62.5 mW
Resistance210 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X2103FTL.

element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Inventory History

3 month trend:
-17.13%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.003
$ 0.003
Stock
42,672
2,632,924
2,632,924
Authorized Distributors
8
13
13
Resistance
210 kΩ
210 kΩ
210 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WR04X2103FTL.

Related Parts

Descriptions

Descriptions of Walsin Technologies WR04X2103FTL provided by its distributors.

Res Thick Film 0402 210K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
RESISTOR, 0.0625 W, 1 %, 100 ppm, 210000 ohm, SURFACE MOUNT, 0402
RES, 210K, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 210kohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Physical
Case/Package0402
Contact MaterialTin
Technical
CompositionThick Film
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
Power Rating62.5 mW
Resistance210 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Length1 mm

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X2103FTL.

element14 APAC
Datasheet10 pages8 years ago
Future Electronics
Datasheet10 pages3 years ago
Datasheet9 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant