Ohmite WNE10RFET

WN Series ceramic Axial Wirewound Resistor 10Ohms 1% 5W +/-50ppm/degC | Ohmite WNE10RFET
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Weight2.920001 g
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating5 W
Resistance10 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter7.5 mm
Lead Diameter1 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNE10RFET.

element14 APAC
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+3.31%

Alternate Parts

Price @ 1000
$ 0.628
$ 0.606
$ 0.606
Stock
29,431
15,132
15,132
Authorized Distributors
8
8
8
Resistance
10 Ω
10 Ω
10 Ω
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WNE10RFET.

Related Parts

Descriptions

Descriptions of Ohmite WNE10RFET provided by its distributors.

WN Series ceramic Axial Wirewound Resistor 10Ohms 1% 5W +/-50ppm/degC | Ohmite WNE10RFET
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR WN 0.295Diax0.787L 7.50mmx20.00mm 5W 10Ohm ±50ppm/C
Resistor Wirewound, 10 Ohm, 5W, ±1%; Resistance:10Ohm; Product Range:Wne Series; Power Rating:5W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Length:20Mm Rohs Compliant: Yes |Ohmite WNE10RFET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • WNE10RFET.

Technical Specifications

Physical
Case/PackageAxial
Weight2.920001 g
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation5 W
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating5 W
Resistance10 Ω
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter7.5 mm
Lead Diameter1 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WNE10RFET.

element14 APAC
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant