Ohmite WHC200FET

WH Series ceramic Axial Wirewound Resistor 200Ohms 1% 2W +/-20ppm/degC | Ohmite WHC200FET
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance200 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Diameter4.57 mm
Lead Diameter800 µm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHC200FET.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+62.83%

Alternate Parts

Price @ 1000
$ 0.525
$ 0.743
$ 0.743
Stock
26,635
2,937
2,937
Authorized Distributors
9
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
2 W
2 W
2 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite WHC200FET.

Related Parts

Descriptions

Descriptions of Ohmite WHC200FET provided by its distributors.

WH Series ceramic Axial Wirewound Resistor 200Ohms 1% 2W +/-20ppm/degC | Ohmite WHC200FET
Axial FIXED RESISTOR WH 0.180Diax0.449L 4.57mmx11.40mm 2W 200Ohm ±20ppm/C
Res Wirewound 200 Ohm 1% 2W ±20ppm/°C Conformal AXL T/R
Wirewound Resistor, 200 Ohm, 2W, 1%; Resistance:200Ohm; Product Range:Wh Series; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Length:11.4Mmrohs Compliant: Yes |Ohmite WHC200FET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • WHC200FE-T

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating2 W
Resistance200 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating (DC)1 kV
Dimensions
Diameter4.57 mm
Lead Diameter800 µm
Length11.4 mm

Documents

Download datasheets and manufacturer documentation for Ohmite WHC200FET.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages4 years ago
Datasheet2 pages12 years ago
Master Electronics
Datasheet2 pages9 years ago
Sager Electronics
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant