NTE Electronics WH22-00-100

Electronics WH22-00-100 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Black, 100' Spool, WH Series
$ 13.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics WH22-00-100.

RS (Formerly Allied Electronics)

Datasheet2 pages23 years ago

Farnell

Electro Sonic

Related Parts

NTE ElectronicsWH22-02-25
Electronics WH22-02-25 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Red, 25' Spool, WH Series
NTE ElectronicsWHS22-02-25
Electronics WHS22-02-25 Hook-Up Wire, 300V, Solid Cond, 22 AWG, Red, 25' Spool, WHS Series
NTE ElectronicsWHS22-00-25
HOOK UP WIRE 300V SOLID TYPE 22GAUGE BLACK 25 FEET | NTE Electronics Inc. WHS22-00-25
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.02
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, White, Stranded, 100 ft

Descriptions

Descriptions of NTE Electronics WH22-00-100 provided by its distributors.

Electronics WH22-00-100 Hook-Up Wire, 300V, Stranded Cond, 22 AWG, Black, 100' Spool, WH Series
Hook Up Wire 300V Stranded Type 22gauge Black 100 Feet
NTE Electronics
Hook-up Wire 22AWG 30.48m Tin Plated Copper 300V 6A
Wire, 22AWG, Blk, 300V, SP/100, Strn
HOOK UP WIRE, 100FT, 22AWG COPPER, BLACK; HOOK UP WIRE, 100FT, 22AWG COPPER, BLACK; Jacket Material:PVC; Jacket Color:Black; Wire Gauge:22AWG; Conductor Area CSA:-; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Max Strands x Strand Size:-

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F