General Cable / Carol C2016A.12.02

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, White, Stranded, 100 ft
$ 23.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2016A.12.02.

element14 APAC

Datasheet20 pages14 years ago

Electro Sonic

element14

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+1140%

Related Parts

Alpha Wire3051 YL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Yellow
Alpha Wire3051 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; White
Alpha Wire3051 GY005
Wire, Hook-up; 22AWG; 7/30 strand; -40 to 105degC PVC Ins; Green/Yellow Stripe
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 24 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2015A.12.01
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol C2016A.12.02 provided by its distributors.

CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, White, Stranded, 100 ft
HOOK-UP WIRE, 1C, 22 AWG, STRANDED, WHITE
Hook-up Wire 22AWG 30.48m 300V
HOOK-UP WIRE 100FT 22AWG TIN-COPPER WHT; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Material:PVC (Polyvinylchloride); External Diameter:0.062"; No. of Strands x Strand Size:7 x 30AWG; Cable Type:Hook Up Wire ;RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2016A1202