Walsin Technologies WF08U1101BTL

Res 1K1 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U1101BTL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingCut Tape
Power Rating100 mW
Resistance1.1 kΩ
Temperature Coefficient25 ppm/°C
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF08U1101BTL.

element14 APAC
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.048
$ 0.048
Stock
90,492
421,917
421,917
Authorized Distributors
3
18
18

Engineering Resources

View Evaluation kits and Reference designs for Walsin Technologies WF08U1101BTL.

Descriptions

Descriptions of Walsin Technologies WF08U1101BTL provided by its distributors.

Res 1K1 0.1% 0.1W 0805 Thin Film Rohs Compliant: Yes |Walsin WF08U1101BTL
RES, 1K1, 0.1%, 0.1W, 0805, THIN FILM
RES, 1K1, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.1kohm; Product Range: WF08U Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • Walsin Technology/Passive Systems Alliance
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS
  • WALSIN TECG
  • WALSIN TECNOLOG
  • PSA

Technical Specifications

Technical
PackagingCut Tape
Power Rating100 mW
Resistance1.1 kΩ
Temperature Coefficient25 ppm/°C
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for Walsin Technologies WF08U1101BTL.

element14 APAC
Datasheet8 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant