Welwyn WCR1206-16KFI

Resistor, 16K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 16kohm; Product...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Insulation Resistance1 GΩ
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance16 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WCR1206-16KFI.

Newark
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-12.35%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.01
$ 0.01
Stock
232,003
1,144,527
1,144,527
Authorized Distributors
5
14
14
Resistance
16 kΩ
16 kΩ
16 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn WCR1206-16KFI.

Related Parts

Descriptions

Descriptions of Welwyn WCR1206-16KFI provided by its distributors.

Resistor, 16K, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:16kohm; Product Range:WCR Series; Voltage Rating:200V;

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Number of Pins2
Technical
CompositionThick Film
Insulation Resistance1 GΩ
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating250 mW
Resistance16 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WCR1206-16KFI.

Newark
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet2 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant