Welwyn WCR0805-39KFI

Surface Mount Thick Film Resistor, AEC-Q200 WCR Series, 39 kohm, 125 mW, - 1%, 150 V
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Insulation Resistance1 GΩ
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WCR0805-39KFI.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages24 years ago
Farnell
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-7.64%

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
$ 0.014
Stock
12,693
1,096,006
1,096,006
Authorized Distributors
3
16
16
Resistance
39 kΩ
39 kΩ
39 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Welwyn WCR0805-39KFI.

Related Parts

Descriptions

Descriptions of Welwyn WCR0805-39KFI provided by its distributors.

Surface Mount Thick Film Resistor, AEC-Q200 WCR Series, 39 kohm, 125 mW, - 1%, 150 V
39K Ohm 1% 150V General Purpose Surface Mount Thick Film Resistor
FIXED RESISTOR Chip Resistor 125mW 39kOhm 100ppm/C 1%
RES, 39K, 1%, 0.125W, 0805, REEL; Resistor Case Style: 0805 [2012 Metric]; Resistance: 39kohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 2mm; External Length / Height: 0.5mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn / TT Electronics
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT
  • WELWYNN

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Insulation Resistance1 GΩ
Max Operating Temperature155 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance39 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Welwyn WCR0805-39KFI.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages10 years ago
Datasheet2 pages24 years ago
Farnell
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages13 years ago
Datasheet2 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant