Schneider Electric W60HE2S-24DC

Relay; 24 VDC (Contact Rating); PCB; PC Board; DPDT; +10; 0.33 W (Coil)
$ 64.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric W60HE2S-24DC.

Master Electronics

Datasheet2 pages21 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

PanasonicDS2E-S-DC12V
Electromechanical Relay DPDT 2A 12VDC 720Ohm Through Hole
RELAY GEN PUR DPDT 500MA 100V
Schneider ElectricW7PCX-5
Relay; 2 A; 100 VAC; 5 VDC; PCB Subminiature; 500 V (RMS); PC Mount; DPDT; PCB
TE Connectivity3-1393789-5
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.6x7.2x9.5)mm THT Signal Relay
Schneider ElectricW172DIP-21
Relay;Reed;Power;DPDT;Cur-Rtg 0.25A;Ctrl-V 5DC;Vol-Rtg 60/100AC/DC;PCB Mnt;8 Pin
Low Signal Relay/Omron Electronic Components |Omron Electronic Components G5V-2-Y-DC5

Descriptions

Descriptions of Schneider Electric W60HE2S-24DC provided by its distributors.

Relay; 24 VDC (Contact Rating); PCB; PC Board; DPDT; +10; 0.33 W (Coil)
PC Board Relays DPDT MINATURE 24V
Power Relay; Series:60; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:1550ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:600mA; Relay Terminals:Thru Hole; Coil Voltage DC Max:24V ;RoHS Compliant: Yes

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • W60HE2S-24DC.
  • W60HE2S24DC