KYOCERA AVX W3A43C473KAT2A

Cap Ceramic Array 0.047uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.35 mm
Height - Seated (Max)1.3462 mm
Lead Pitch787.4 µm
Length3.2 mm
Terminal Pitch760 µm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3A43C473KAT2A.

Future Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Newark
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX W3A43C473KAT2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX W3A43C473KAT2A provided by its distributors.

Cap Ceramic Array 0.047uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
0612 (1632Metric) ARRAY/NETWORK CAPACITOR IPC 25V 0.047muF ±10% X7R
CAP ARRAY 0.047UF 25V X7R 0612
SMD Capacitor Arrays .047UF 25V 10%
0612X4 C/ARRAY 0.047UF 25V 10%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3A43C473KAT2A.

Technical Specifications

Physical
Case/Package0612
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins2
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.35 mm
Height - Seated (Max)1.3462 mm
Lead Pitch787.4 µm
Length3.2 mm
Terminal Pitch760 µm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3A43C473KAT2A.

Future Electronics
Datasheet5 pages8 years ago
_legacy Avnet
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet7 pages14 years ago
Datasheet7 pages14 years ago
Newark
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago