Yageo CA0612KRX7R8BB473

Cap Ceramic Array 0.047uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height800 µm
Height - Seated (Max)889 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CA0612KRX7R8BB473.

Farnell
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Newark
Datasheet17 pages14 years ago
element14 APAC
Datasheet17 pages14 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet4 pages13 years ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+91.54%

Engineering Resources

View Evaluation kits and Reference designs for Yageo CA0612KRX7R8BB473.

Related Parts

Descriptions

Descriptions of Yageo CA0612KRX7R8BB473 provided by its distributors.

Cap Ceramic Array 0.047uF 25V X7R 10% 0612 Pad SMD 4 Capacitor 125C Automotive T/R
0612 47 nF 25 V ±10 % Tolerance X7R Surface Mount Ceramic Capacitor
Array/Network Capacitor, 25V, X7R, 0.047uF, Surface Mount, CHIP-8
YAGEO - CA0612KRX7R8BB473 - Capacitor Array, C-Array, 47000 pF, 0612 [1632 Metric], 25 V, 4 Element, SMD
Capacitor Ceramic Array 0.04uF 10% Surface Mount T/R
Avnet Japan
CAPACITOR ARRAY, 0612, 47NF, 25V; Capacitance:0.047µF; Capacitance Tolerance:± 10%; No. of Elements:4; Voltage Rating:25V; Capacitor Case Style:0612 [1632 Metric]; Capacitor Terminals:SMD; Operating Temperature Min:-55°C; Operating ;RoHS Compliant: Yes
CAPACITOR ARRAY, 0612, 47NF, 25V; Capacitance:47000pF; Capacitance Tolerance:± 10%; No. of Elements:4; Voltage Rating:25V; Capacitor Case Style:0612; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Application:General Purpose; Climatic Category:55/125/56; Dielectric Characteristic:X7R; External Depth:3.2mm; External Length / Height:1mm; External Width:1.6mm; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0612; Reel Quantity:4000; Temp Coeff Tolerance +:15%; Temp Coeff Tolerance -:-15%; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:25V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0612
Case Code (Imperial)0612
Case Code (Metric)1632
Dielectric MaterialCeramic
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Capacitance47 nF
Circuit TypeIsolated
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Capacitors4
Number of Elements4
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (AC)25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height800 µm
Height - Seated (Max)889 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CA0612KRX7R8BB473.

Farnell
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Newark
Datasheet17 pages14 years ago
element14 APAC
Datasheet17 pages14 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet4 pages13 years ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago