TE Connectivity W31-X2M1G-5

Circuit Breaker, Thermal; 5 A; 50 VDC/250 VAC; Screw; Silver; W31 Series
Production

Technical Specifications

Physical
ColorBlack, Silver
MountPanel
Weight57.000005 g
Technical
Breaker TypeThermal
Current Rating5 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationScrew
Time to Trip30 s
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)50 V
Dimensions
Height35.15 mm
Length40.64 mm
Width17.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W31-X2M1G-5.

element14 APAC
Datasheet3 pages15 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-3.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W31-X2M1G-5.

Related Parts

Descriptions

Descriptions of TE Connectivity W31-X2M1G-5 provided by its distributors.

Circuit Breaker, Thermal; 5 A; 50 VDC/250 VAC; Screw; Silver; W31 Series
Circuit Breaker Thermal Over Current 1Pole 5A 240VAC/50VDC 2-Pin
Thermal Circuit Breakers Product Highlights: W31 Series Number of Poles = 1 Actuator Style = Toggle Current Rating = 5 Amps. Series Trip Circuit Function
CIRCUIT BREAKER, THERMAL, 1P, 250V, 5A;; CIRCUIT BREAKER, THERMAL, 1P, 250V, 5A; Product Range:W31 Series; Current Rating:5A; No. of Poles:1 Pole; Voltage Rating VDC:50VDC; Voltage Rating VAC:250VAC; Circuit Breaker Moun
W31-X2M1G-5=W23/W31 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: Without Actuator Color: Silver Operating Voltage: 240 VAC Thermal Series Trip Without Silver | Circuit Breaker | Part Number: W31-X2M1G-5 | Internal Number: 4-1393247-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393247-2
  • W31-X2M1G-5.
  • W31-X2M1G-5..
  • W31X2M1G-5
  • W31X2M1G5

Technical Specifications

Physical
ColorBlack, Silver
MountPanel
Weight57.000005 g
Technical
Breaker TypeThermal
Current Rating5 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
Operating Supply Voltage250 V
TerminationScrew
Time to Trip30 s
Voltage Rating240 V
Voltage Rating (AC)240 V
Voltage Rating (DC)50 V
Dimensions
Height35.15 mm
Length40.64 mm
Width17.53 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W31-X2M1G-5.

element14 APAC
Datasheet3 pages15 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages15 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14
Datasheet3 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet3 pages15 years ago
Future Electronics
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago